BR24G32FVJ-3GTE2


image shown is a representation only
Description:
E²ser.I²C 4Kx8 SO8 1.7V
Supplier:
ROHM
Matchcode:
BR24G32FVJ-3GTE2
Rutronik No.:
ICPROM10358
Unit Pack:
2500
MOQ:
2500
package:
TSSOP8
Packaging:
REEL
- Type
- I2C
- Density
- 32K bit
- Organisation
- 4Kx8
- U(cc)
- 1.7 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- Package
- TSSOP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.