BR24G32FJ-5E2

Topseller

image shown is a representation only
Description:
EEPROM Ser.Low Pow.I²C 32Kbit SOP-J8W
Supplier:
ROHM
Matchcode:
BR24G32FJ-5E2
Rutronik No.:
STPROM1135
Unit Pack:
2500
MOQ:
2500
package:
SOP-J8W
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- I2C
- Density
- 32K bit
- Organisation
- 4X8
- Access time
- 5000 ns
- U(cc)
- 6.5 V
- Package width
- 4,90x6,00x
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Read/write cycl
- 4Mil.Times
- I(cc)
- 2.0 A
- Automotive
- NO
- Package
- SOP-J8W
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.