BR24G128FJ-3GTE2


image shown is a representation only
Description:
E²ser.I²C 16Kx8 SOP-J8 1.6V
Supplier:
ROHM
Matchcode:
BR24G128FJ-3GTE2
Rutronik No.:
STPROM1164
Unit Pack:
2500
MOQ:
2500
package:
SOP-J8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- I2C
- Density
- 128K bit
- Organisation
- 16KX8
- U(cc)
- 1.6 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- Package
- SOP-J8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- Japan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.