BR24G04NUX-3TTR
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM BR24G04NUX-3TTR](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-br24g04nux-3ttr.jpg)
image shown is a representation only
Description:
E²ser.I²C 512x8 VSON008X2030
Supplier:
ROHM
Matchcode:
BR24G04NUX-3TTR
Rutronik No.:
ICPROM10293
Unit Pack:
4000
MOQ:
4000
package:
VSON008
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- I2C
- Density
- 4K bit
- Organisation
- 512x8
- U(cc)
- 1,8 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- Package
- VSON008
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.