BR24G01FVM-3GTTR


image shown is a representation only
Description:
EEPROM Serial I²C 1Kbit 128x8 MSOP8
Supplier:
ROHM
Matchcode:
BR24G01FVM-3GTTR
Rutronik No.:
STPROM1155
Unit Pack:
3000
MOQ:
3000
package:
MSOP8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- I2C
- Density
- 1000 bit
- Organisation
- 128x8
- Access time
- 100 ns
- U(cc)
- 1.6 V
- Permis.T(A) min
- -65 °C
- Permis.T(A) max
- 150 °C
- I(cc)
- 0.002 A
- Automotive
- NO
- Package
- MSOP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.