BM6GD11BFJ-LBE2


image shown is a representation only
Description:
HS/LS Drv 2.5kV 5.5V 3A SOP-JW8
Supplier:
ROHM
Matchcode:
BM6GD11BFJ-LBE2
Rutronik No.:
ICGDRV1618
Unit Pack:
2500
MOQ:
2500
package:
SOP-JW8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Industrial
- Channels
- 1
- V(op,min)
- 4.5 V
- V(op,max)
- 5.5 V
- V(op,abs,max)
- 5.5 V
- R(on,typ)/Ch
- 1350 mOhm
- I(lim,min)/Ch
- 2.0 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- V(in,min)
- 4.5 V
- V(in,max)
- 5.5 V
- t(on)
- 45 µS
- t(off)
- 45 µS
- Technology
- Si
- OL Detection
- NO
- Automotive
- NO
- Package
- SOP-JW8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85423990000
- Country
- South Korea
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.