BM64070MUV-E2


image shown is a representation only
Description:
3Ph Pre-Drv 77V VQFN040V6060
Supplier:
ROHM
Matchcode:
BM64070MUV
Rutronik No.:
ICMOT5472
Unit Pack:
1
MOQ:
1
package:
VQN040V60
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 3Ph PreDrv
- I(out)
- 0.096 A
- U(min)
- 28 V
- U(max)
- 77 V
- Automotive
- NO
- Package
- VQN040V60
- T(max)
- 105 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Ports
- 3
- Input voltage
- 48 V
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.