BM2SCQ123T-LBZ

Topseller

image shown is a representation only
Description:
AC/DC QR Conv w/ 1700V SiC MOS
Supplier:
ROHM
Matchcode:
BM2SCQ123T-LBZ
Rutronik No.:
ICACDC1088
Unit Pack:
34
MOQ:
238
package:
TO220-6M
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- ACDC
- V(cc)
- 27,5 V
- V(in)max
- 1700 V
- I(out)
- 0,002 A
- f(s)
- 120000 Hz
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- Package
- TO220-6M
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.