BM2SC123FP2-LBZE2

Topseller

image shown is a representation only
Description:
ACDC QR Conv w/ 1700V Sic MOS
Supplier:
ROHM
Matchcode:
BM2SC123FP2-LBZE2
Rutronik No.:
ICPWM8896
Unit Pack:
500
MOQ:
500
package:
TO263-7L
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- ACDC
- V(cc)
- 27,5 V
- V(in)max
- 1700 V
- f(s)
- 120000 Hz
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- Package
- TO263-7L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.