BM28723AMUV-E2


image shown is a representation only
Description:
Full Digital Speaker Amplifier VQFN32
Supplier:
ROHM
Matchcode:
BM28723AMUV-E2
Rutronik No.:
ASSP2158
Unit Pack:
2500
MOQ:
2500
package:
VQFN032
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Packaging
- REEL
- Vcc(min)
- 10 V
- Vcc(max)
- 24 V
- Top(min)
- -25 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- VQFN032
- RoHS Status
- RoHS-conform
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.