BH18MA3WHFV-TR


image shown is a representation only
Description:
LDO VREG 1.8V W/PWR SAVE HVSOF6
Supplier:
ROHM
Matchcode:
BH18MA3WHFV-TR
Rutronik No.:
ICSPR9547
Unit Pack:
3000
MOQ:
3000
package:
HVSOF6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 1,8 V
- Output current
- 0,3 A
- Input Voltage
- 5,5 V
- Package
- HVSOF6
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 450 mV
- Tolerance
- 1 %
- Op.Temp R.max
- 85 °C
- Shutdown
- YES
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.