BH1750FVI-TR


Description:
Ambient Light Sensor Digital
Supplier:
ROHM
Matchcode:
BH1750FVI-TR
Rutronik No.:
ICIN3030
Unit Pack:
3000
MOQ:
3000
package:
WSOF6
Packaging:
REEL
- Resolution
- 16 bits
- Lambda peak
- 560 nm
- Interface
- Digital
- Vcc(min)
- 2.4 V
- Icc
- 7 µA
- Lux-range min
- 1 lux
- Lux-range max
- 65535 lux
- Top(min)
- -40 °C
- Automotive
- NO
- Package
- WSOF6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.