BH1620FVC-TR


image shown is a representation only
Description:
Analog Current Output Type Ambient Light
Supplier:
ROHM
Matchcode:
BH1620FVC-TR
Rutronik No.:
ICINOS1557
Unit Pack:
3000
MOQ:
3000
package:
WSOF5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- ANALOG
- Vcc(min)
- 2,4 V
- Vcc(max)
- 5,5 V
- If
- 7,5 mA
- Top(max)
- 85 °C
- Top(min)
- -40 °C
- Automotive
- NO
- Package
- WSOF5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Thailand
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.