BD9E104FJ-E2
image shown is a representation only
Description:
DC-DC 26V 1A SOP-J-8 SMD/SMT
Supplier:
ROHM
Matchcode:
BD9E104FJ-E2
Rutronik No.:
ICPWM8804
Unit Pack:
2500
MOQ:
2500
package:
SOP-J8W
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Buck
- V(cc)
- 7 V
- V(in)max
- 26 V
- f(s)
- 570000 Hz
- T(A)min
- - 40 °C
- T(A)max
- + 85 °C
- Automotive
- NO
- Package
- SOP-J8W
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.