BD9778F-E2


image shown is a representation only
Description:
DC-DC 35V 2.0A D SO-8 SMD
Supplier:
ROHM
Matchcode:
BD9778F-E2
Rutronik No.:
ICPWM5915
Unit Pack:
2500
MOQ:
2500
package:
SOP8S
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BUCK
- V(cc)
- 35 V
- V(in)max
- 35 V
- V(out)
- 12 V
- I(out)
- 2
- f(s)
- 122000 Hz
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- Package
- SOP8S
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.