BD95831MUV-E2
image shown is a representation only
Description:
DCDC Buck 15V, 3A, 1ch
Supplier:
ROHM
Matchcode:
BD95831MUV-E2
Rutronik No.:
ICPWM8917
Unit Pack:
3000
MOQ:
3000
package:
VQFN016V30
Packaging:
REEL
- Automotive
- NO
- Package
- VQFN016V30
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.