BD87582YFVM-C


image shown is a representation only
Description:
Rail-to-Rail CMOS OPAMP MSOP8 SMD
Supplier:
ROHM
Matchcode:
BD87582YFVM-C
Rutronik No.:
ICOP7722
Unit Pack:
3000
MOQ:
3000
package:
MSOP8
Packaging:
REEL
- Package
- MSOP8
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.