BD8388FV-ME2


image shown is a representation only
Description:
LEDDr 3.0-5V 50mA 8ch 40V SSOP-B16 SMD
Supplier:
ROHM
Matchcode:
BD8388FV-ME2
Rutronik No.:
LEDDRV1875
Unit Pack:
2500
MOQ:
2500
package:
SSOP-B16
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Buck boost
- V(in)max
- 5.5 V
- V(out)
- 40 V
- I(out)
- 0.05 A
- Package
- SSOP-B16
- Automotive
- AEC-Q(100)
- T(A)max
- 125 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- f(s)
- 1250000 Hz
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.