BD8314NUV-E2


image shown is a representation only
Description:
DC-DC 12V 0.6A VSON010V3030 SMD
Supplier:
ROHM
Matchcode:
BD8314NUV-E2
Rutronik No.:
ICPWM9034
Unit Pack:
3000
MOQ:
3000
package:
VSN010V30
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BOOST
- V(cc)
- 7 V
- V(in)max
- 12 V
- V(out)
- 5,2 V
- I(out)
- 0,6
- f(s)
- 1200000 Hz
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- VSN010V30
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.