BD8312HFN-TR


image shown is a representation only
Description:
DC-DC 3.5-14V 1A Buck converter HSON8
Supplier:
ROHM
Matchcode:
BD8312HFN-TR
Rutronik No.:
ICDCDC6317
Unit Pack:
3000
MOQ:
3000
package:
HSON8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BUCK
- V(cc)
- 3.5 V
- V(in)max
- 14 V
- V(out)
- 1.2 V
- I(out)
- 0.8
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- HSON8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.