BD81A24MUV-ME2
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM BD81A24MUV-ME2](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-bd81a24muv-me2.jpg)
image shown is a representation only
Description:
LEDDr 4.5-35V 120mA 4ch 40LED Max
Supplier:
ROHM
Matchcode:
BD81A24MUV-ME2
Rutronik No.:
LEDDRV1794
Unit Pack:
2500
MOQ:
2500
package:
VQFN28SV50
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Linear
- V(in)max
- 35 V
- V(out)
- 40 V
- I(out)
- 0,120 A
- Package
- VQFN28SV50
- Automotive
- AEC-Q(100)
- T(A)max
- 125 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- f(s)
- 2200000 Hz
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.