BD8158FVM-TR


image shown is a representation only
Description:
1.5-5.5V 1ch Boost converter
Supplier:
ROHM
Matchcode:
BD8158FVM-TR
Rutronik No.:
ICPWM8871
Unit Pack:
3000
MOQ:
3000
package:
MSOP8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Boost
- V(in)max
- 5.5 V
- V(out)
- 14 V
- I(out)
- 1.4
- f(s)
- 1200000 Hz
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- Package
- MSOP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.