BD7684FJ-LBE2


image shown is a representation only
Description:
DC-DC 27.5V 0,8mA SOP-J8S
Supplier:
ROHM
Matchcode:
BD7684FJ-LBE2
Rutronik No.:
ICDCDC6151
Unit Pack:
2500
MOQ:
2500
package:
SOP-J8S
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DC/DC IC
- V(cc)
- 27.5 V
- V(in)max
- 27.5 V
- I(out)
- 0.0008
- f(s)
- 120000 Hz
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- Package
- SOP-J8S
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.