BD7672BG-GTR
Topseller
image shown is a representation only
Description:
DC-DC 25V 1A SSOP6 SMD
Supplier:
ROHM
Matchcode:
BD7672BG-GTR
Rutronik No.:
ICDCDC6354
Unit Pack:
3000
MOQ:
3000
package:
SSOP6
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DC/DC IC
- V(cc)
- 25.0 V
- V(in)max
- 25.0 V
- I(out)
- 0.6
- f(s)
- 65000 Hz
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- Package
- SSOP6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85044083900
- Country
- Philippines
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.