BD733L05G-CTR


image shown is a representation only
Description:
LDO VREG 3.3V 0.05A SSOP5
Supplier:
ROHM
Matchcode:
BD733L05G-CTR
Rutronik No.:
ICSPR10691
Unit Pack:
3000
MOQ:
3000
package:
SSOP5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 3,3 V
- Output current
- 0,05 A
- Input Voltage
- 45 V
- Package
- SSOP5
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 300 mV
- Tolerance
- +-2 %
- Op.Temp R.max
- 150 °C
- Watchdog
- NO
- Shutdown
- YES
- Overtemp.prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Country
- Japan
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.