BD7282YFJ-CE2


Description:
Operational Amplifier
Supplier:
ROHM
Matchcode:
BD7282YFJ-CE2
Rutronik No.:
ICOP7831
Unit Pack:
2500
MOQ:
2500
package:
SOP-J8
Packaging:
REEL
- Package
- SOP-J8
- Vcc(min)
- 2,2 V
- Vcc(max)
- 5,5 V
- Automotive
- AEC-Q(100)
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Philippines
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.