BD71850MWV-E2


image shown is a representation only
Description:
PMIC SW REG i.MX 8M Nano UQFN
Supplier:
ROHM
Matchcode:
BD71850MWV-E2
Rutronik No.:
ICPWM8704
Unit Pack:
1500
MOQ:
1500
package:
UQN56BV70
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Type
- Buck
- RoHS Status
- RoHS-conform
- V(in) max
- 5,5 V
- Automotive
- NO
- Package
- UQN56BV70
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.