BD71847AMWV


image shown is a representation only
Description:
PMIC 6 Buck 6 LDO UQFN56BV7070
Supplier:
ROHM
Matchcode:
BD71847AMWV-E2
Rutronik No.:
ICPWM8609
Unit Pack:
1500
MOQ:
1500
package:
HTSOPJ8W
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Buck
- RoHS Status
- RoHS-conform
- f(s)
- 1000000 Hz
- Automotive
- NO
- Package
- HTSOPJ8W
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.