BD71815AGW-E2
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM BD71815AGW-E2](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-bd71815agw-e2.jpg)
image shown is a representation only
Description:
PMIC 5 Buck 8 LDO UCSP55M4C
Supplier:
ROHM
Matchcode:
BD71815AGW-E2
Rutronik No.:
ICPWM8873
Unit Pack:
2500
MOQ:
2500
package:
UCSP55M4C
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Buck
- RoHS Status
- RoHS-conform
- f(s)
- 60000000 Hz
- Automotive
- NO
- Package
- UCSP55M4C
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.