BD71631QWZ-TR
image shown is a representation only
Description:
Charger IC 5,5V 300mA UMMP10LZ1824
Supplier:
ROHM
Matchcode:
BD71631QWZ-TR
Rutronik No.:
ICPWM8964
Unit Pack:
2500
MOQ:
2500
package:
UMMP10
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Package
- UMMP10
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.