BD70522GUL-E2


image shown is a representation only
Description:
DC-DC Buck 5,5V 0,5A VCSP50L1
Supplier:
ROHM
Matchcode:
BD70522GUL-E2
Rutronik No.:
ICPWM8540
Unit Pack:
3000
MOQ:
3000
package:
VCSP50L1C
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BUCK
- V(cc)
- 5.5 V
- V(in)max
- 5.5 V
- V(out)
- 3.3 V
- I(out)
- 0.5
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- VCSP50L1C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.