BD67891MUV-BZE2


image shown is a representation only
Description:
3Ph Drv 40V 0,05A VQFN032V5050
Supplier:
ROHM
Matchcode:
BD67891MUV-E2
Rutronik No.:
ICMOT5532
Unit Pack:
2500
MOQ:
2500
package:
VQFN032V50
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 3Ph Drv
- I(out)
- 0,05 A
- U(min)
- 20 V
- U(max)
- 40 V
- Automotive
- NO
- Package
- VQFN032V50
- T(max)
- 85 °C
- Mounting
- SMD
- T(min)
- -25 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.