BD6592MUV-E2
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM BD6592MUV-E2](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-bd6592muv-e2.jpg)
image shown is a representation only
Description:
LEDDr 6x 22V 40mA VQFN-24
Supplier:
ROHM
Matchcode:
BD6592MUV-E2
Rutronik No.:
LEDDRV1458
Unit Pack:
2500
MOQ:
2500
package:
VQN024V40
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Boost
- V(in)max
- 2,7-22 V
- V(out)
- 42,5 V
- I(out)
- 0,04 A
- Package
- VQN024V40
- Automotive
- NO
- Packaging
- REEL
- T(A)min
- -30 °
- RoHS Status
- RoHS-conform
- f(s)
- 1000000 Hz
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.