BD6423EFV-BZE2
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM BD6423EFV-BZE2](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-bd6423efv-bze2.jpg)
image shown is a representation only
Description:
StepMotDr 0.7A 42V SSOP-B24 SMD
Supplier:
ROHM
Matchcode:
BD6423EFV-BZE2
Rutronik No.:
ICMOT5145
Unit Pack:
2000
MOQ:
2000
package:
HTSSOP-B24
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- HV Stepper
- I(out)
- 0,7 A
- U(min)
- 19 V
- U(max)
- 45 V
- Automotive
- NO
- Package
- HTSSOP-B24
- T(max)
- 85 °C
- Mounting
- SMD
- T(min)
- -25 °C
- RoHS Status
- RoHS-conform
- Input voltage
- 5,5 V
- U(B)
- 42 V
- R(DS)(on)
- 1,10 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.