BD63843EFV-BZE2


Description:
StepMotDr 36V 0.7A HTSSOP-B28
Supplier:
ROHM
Matchcode:
BD63843EFV-E2
Rutronik No.:
ICMOT5549
Unit Pack:
2500
MOQ:
2500
package:
HTSSOP-B28
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- StepMotDr
- I(out)
- 0.7 A
- U(min)
- 19 V
- U(max)
- 28 V
- Automotive
- NO
- T(min)
- -25 °C
- Package
- HTSSOP-B28
- T(max)
- 85 °C
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Ports
- 2
- Input voltage
- 5.5 V
- U(B)
- 28 V
- R(DS)(on)
- 1.9 mOhm
- Packaging
- REEL
- Country
- Japan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.