BD6380EFV-E2


image shown is a representation only
Description:
StepMotDr 0.8A 15V HTSSOP24 SMD
Supplier:
ROHM
Matchcode:
BD6380EFV-E2
Rutronik No.:
ICMOT5042
Unit Pack:
2000
MOQ:
2000
package:
HTSSOP-B24
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- StepMotDr
- Automotive
- NO
- Package
- HTSSOP-B24
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.