BD63573NUV-E2
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM BD63573NUV-E2](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-bd63573nuv-e2.jpg)
image shown is a representation only
Description:
MotDr SH-Bridge 2-16V 0.65A
Supplier:
ROHM
Matchcode:
BD63573NUV-E2
Rutronik No.:
ICMOT5411
Unit Pack:
3000
MOQ:
3000
package:
VSN010V30W
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Driver
- I(out)
- 1,2 A
- U(min)
- 2 V
- U(max)
- 16 V
- Automotive
- NO
- T(min)
- -30 °C
- Package
- VSN010V30W
- T(max)
- 85 °C
- Mounting
- SMT
- RoHS Status
- RoHS-conform
- Ports
- 1
- Input voltage
- 5,5 V
- R(DS)(on)
- 380 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.