BD63282EFV-BZE2


Description:
3Ph Drv 16V 0,7A HTSSOP-B20
Supplier:
ROHM
Matchcode:
BD63282EFV-BZE2
Rutronik No.:
ICMOT5554
Unit Pack:
2500
MOQ:
2500
package:
HTSSOP-B20
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 3Ph Drv
- I(out)
- 0.7 A
- U(min)
- 5.0 V
- U(max)
- 16.0 V
- Automotive
- NO
- T(min)
- -40 °C
- Package
- HTSSOP-B20
- T(max)
- 100 °C
- RoHS Status
- RoHS-conform
- Ports
- 3
- Input voltage
- 7 V
- U(B)
- 16.0 V
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.