BD6326ANUX-E2


Description:
3Ph Drv 5,5V VSON-010X3030
Supplier:
ROHM
Matchcode:
BD6326ANUX-E2
Rutronik No.:
ICMOT5416
Unit Pack:
4000
MOQ:
4000
package:
VSON10PX30
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 3Ph Drv
- I(out)
- 0.7 A
- U(min)
- 2.2 V
- U(max)
- 7 V
- Automotive
- NO
- T(min)
- -25 °C
- Package
- VSON10PX30
- T(max)
- 95 °C
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Ports
- 3
- U(B)
- 5.5 V
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.