BD63130AFM-E2


image shown is a representation only
Description:
50V H-Br. DC Brush Motor Driver
Supplier:
ROHM
Matchcode:
BD63130AFM-E2
Rutronik No.:
ICMOT5436
Unit Pack:
1500
MOQ:
1500
package:
HSOP-M36
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DC Brush
- I(out)
- 3 A
- U(min)
- 8 V
- U(max)
- 46.2 V
- Automotive
- NO
- Package
- HSOP-M36
- T(max)
- 85 °C
- Mounting
- SMD
- T(min)
- -25 °C
- RoHS Status
- RoHS-conform
- Ports
- 1 Ch
- Input voltage
- 5.5 V
- R(DS)(on)
- 300 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.