BD63015EFV-E2
Description:
3Ph Drv 36V 1,5A HTSSOP-B20
Supplier:
ROHM
Matchcode:
BD63015EFV
Rutronik No.:
ICMOT5490
Unit Pack:
2500
MOQ:
2500
package:
HTSSOP-B20
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 3Ph Drv
- I(out)
- 1,5 A
- U(min)
- 6 V
- U(max)
- 36 V
- Automotive
- NO
- Package
- HTSSOP-B20
- T(max)
- 105 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- R(DS)(on)
- 600 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.