BD6225FP-E2
image shown is a representation only
Description:
2xH-Br 0.5A 15V HSOP25 SMD
Supplier:
ROHM
Matchcode:
BD6225FP-E2
Rutronik No.:
ICMOT4790
Unit Pack:
2000
MOQ:
2000
package:
HSOP25
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 2xH-Br
- I(out)
- 0.5 A
- U(max)
- 15 V
- Automotive
- NO
- Package
- HSOP25
- T(max)
- 85 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.