BD62222HFP-TR


image shown is a representation only
Description:
H-Br Driver 2.5A 30V HRP7 SMD
Supplier:
ROHM
Matchcode:
BD62222HFP-TR
Rutronik No.:
ICMOT5299
Unit Pack:
2000
MOQ:
2000
package:
HRP7
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- H-Br
- I(out)
- 2.5 A
- U(min)
- 6 V
- U(max)
- 30 V
- Automotive
- NO
- Package
- HRP7
- T(max)
- 85 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- U(B)
- 27 V
- R(DS)(on)
- 1000 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.