BD61248NUX
image shown is a representation only
Description:
H-Br 1,2A 18V VSON010X3030
Supplier:
ROHM
Matchcode:
BD61248NUX
Rutronik No.:
ICMOT5471
Unit Pack:
4000
MOQ:
4000
package:
VSN010X30
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- H-Br
- I(out)
- 1.2 A
- U(min)
- 4.5 V
- U(max)
- 6 V
- Automotive
- NO
- Package
- VSN010X30
- T(max)
- 105 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Input voltage
- 16 V
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.