BD5245G-1TR


image shown is a representation only
Description:
VOLTAGE DETECTOR 4,5V ADJ. SSOP5
Supplier:
ROHM
Matchcode:
BD5245G-1TR
Rutronik No.:
STVREF1186
Unit Pack:
3000
MOQ:
3000
package:
SSOP5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Accuracy
- 5 mV
- V out
- 5 V
- Reference type
- REE TIME
- Vcc(min)
- 0,9 V
- Vcc(max)
- 5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Footprint
- 8,12 mm²
- Automotive
- NO
- Package
- SSOP5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.