BD5230G-TR


image shown is a representation only
Description:
DETECTOR 3,0V 0,95µA SSOP5
Supplier:
ROHM
Matchcode:
BD5230G
Rutronik No.:
STVREF1127
Unit Pack:
3000
MOQ:
3000
package:
SSOP5
Packaging:
REEL
- Reset threshold
- 3.0 V
- Automotive
- NO
- Package
- SSOP5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.