BD5225G-TR
image shown is a representation only
Description:
VOLTAGE DETECTOR 2,3-6,0V SSOP5
Supplier:
ROHM
Matchcode:
BD5225G-TR
Rutronik No.:
STVREF1173
Unit Pack:
3000
MOQ:
3000
package:
SSOP5
Packaging:
REEL
- Accuracy
- 0.1 mV
- Vcc(min)
- 2.3 V
- Vcc(max)
- 6.0 V
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Footprint
- 8.12 mm²
- Automotive
- NO
- Package
- SSOP5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.