BD45301G-TR
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM BD45301G-TR](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-bd45301g-tr.jpg)
image shown is a representation only
Description:
LDO.VREG POS 0,2A 5V 2% SOT223
Supplier:
ROHM
Matchcode:
BD45301G-TR
Rutronik No.:
ICSPR10463
Unit Pack:
3000
MOQ:
3000
package:
SSOP5
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Package
- SSOP5
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.