BD450M2FP3-CE2
image shown is a representation only
LDO.VREG POS 0,2A 5V 2% SOT223
Supplier: ROHM
Matchcode: BD450M2FP3-CE2
Rutronik No.: ICSPR9486
Unit Pack: 2000
MOQ: 2000
package: SOT223-4
Packaging: REEL
Parameter
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0.2 A
- Input Voltage
- 45 V
- Package
- SOT223-4
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 200 mV
- Quiescent curre
- 0.04 mA
- Tolerance
- 2 %
- Op.Temp R.max
- 125 °C
- Shutdown
- YES
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 20 weeks