BD433M2EFJ-CE2
image shown is a representation only
Description:
LDO VREG 3.3V 0.2A HTSOP-J8
Supplier:
ROHM
Matchcode:
BD433M2EFJ-CE2
Rutronik No.:
ICSPR10122
Unit Pack:
2500
MOQ:
2500
package:
HTSOPJ8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 0.2 A
- Input Voltage
- 42 V
- Package
- HTSOPJ8
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 200 mV
- Tolerance
- 2 %
- Op.Temp R.max
- 150 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.